Microcontrollers and Processors
AM3351BZCEA30R
Texas Instruments
Description: Sitara processor: Arm Cortex-A8, 1Gb Ethernet, display 298-NFBGA -40 to 105

Overview of AM3351BZCEA30R by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Aerospace and Defense Agriculture Technology Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
AM3351BZCEA30R Texas Instruments Sitara Processor: Arm Cortex-A8, 1Gb Ethernet, Display 298-NFBGA -40 to 105

Price & Stock for AM3351BZCEA30R by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-49438-1-ND
DigiKey IC MPU SITARA 300MHZ 298NFBGA Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2000
In Stock
  • 1 $13.1000
  • 10 $9.9590
  • 25 $9.1732
  • 100 $8.3093
  • 250 $7.8973
  • 500 $7.6489
  • 1,000 $7.4445
$7.4445 / $13.1000 Buy Now
DISTI # 595-AM3351BZCEA30R
Mouser Electronics Microprocessors - MPU Sitara processor: Arm Cortex-A8, 1Gb Ethernet, display 298-NFBGA -40 to 105 RoHS: Compliant 0
  • 1,000 $7.1400
$7.1400 Order Now
DISTI # C1S746204971264
Chip1Stop Microprocessors RoHS: Compliant 3000
  • 1,000 $7.0270
$7.0270 Buy Now
DISTI # C1S746204581326
Chip1Stop Microprocessors RoHS: Compliant 1
  • 1 $7.0970
$7.0970 Buy Now

CAD Models for AM3351BZCEA30R by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AM3351BZCEA30R by Texas Instruments

AM3351BZCEA30R
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
NFBGA-298
Reach Compliance Code
compliant
ECCN Code
5A992.C
HTS Code
8542.31.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
ALSO HAVING 28 GPMC ADDRESS AND 16 MULTIPLEXED ADDRESS AND DATA LINES
Address Bus Width
16
Bit Size
32
Boundary Scan
YES
External Data Bus Width
16
Format
FIXED POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B298
JESD-609 Code
e1
Length
13 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of Terminals
298
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.3 mm
Speed
300 MHz
Supply Voltage-Max
1.144 V
Supply Voltage-Min
1.056 V
Supply Voltage-Nom
1.1 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.65 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
13 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. AM3351BZCEA30R
    Texas Instruments
    Sitara processor: Arm Cortex-A8, 1Gb Ethernet, display 298-NFBGA -40 to 105
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM3351BZCEA30R by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM3351BZCEA30R by Texas Instruments

Select Manufacturer
Which Manufacturer of AM3351BZCEA30R would you like to use for your alert(s)?
  • Please alert me when AM3351BZCEA30R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM3351BZCEA30R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM3351BZCEA30R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM3351BZCEA30R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM3351BZCEA30R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM3351BZCEA30R by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: