-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Sitara processor: Arm Cortex-A8, 1Gb Ethernet, display, CAN 298-NFBGA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AM3352BZCE30R-ND
|
DigiKey | IC MPU SITARA 300MHZ 298NFBGA Min Qty: 1000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.9744 | Buy Now |
DISTI #
595-AM3352BZCE30R
|
Mouser Electronics | Microprocessors - MPU Sitara ARM Cortex-A8 Microprocessor RoHS: Compliant | 6 |
|
$6.9700 / $11.0100 | Buy Now |
|
Ameya Holding Limited | 5139 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AM3352BZCE30R
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM3352BZCE30R
Texas Instruments
Sitara processor: Arm Cortex-A8, 1Gb Ethernet, display, CAN 298-NFBGA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | NFBGA-298 | |
Pin Count | 298 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES AT MIN 0.912 V | |
Address Bus Width | 28 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 26 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B298 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 64 | |
Number of Terminals | 298 | |
On Chip Data RAM Width | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA298,19X19,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 131072 | |
Seated Height-Max | 1.3 mm | |
Speed | 300 MHz | |
Supply Current-Max | 400 mA | |
Supply Voltage-Max | 1.144 V | |
Supply Voltage-Min | 1.056 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 13 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
This table gives cross-reference parts and alternative options found for AM3352BZCE30R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM3352BZCE30R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM3352BZCE30 | Sitara processor: Arm Cortex-A8, 1Gb Ethernet, display, CAN 298-NFBGA 0 to 90 | Texas Instruments | AM3352BZCE30R vs AM3352BZCE30 |
AM3352BZCED30 | Sitara processor: Arm Cortex-A8, 1Gb Ethernet, display, CAN 298-NFBGA -40 to 90 | Texas Instruments | AM3352BZCE30R vs AM3352BZCED30 |
AM3352BZCEA30 | Sitara processor: Arm Cortex-A8, 1Gb Ethernet, display, CAN 298-NFBGA -40 to 105 | Texas Instruments | AM3352BZCE30R vs AM3352BZCEA30 |