-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Sitara processor: Arm Cortex-A8, 1Gb Ethernet, display, CAN 298-NFBGA 0 to 90
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH3383
|
Newark | Mpu, Cortex-A8, 600Mhz, Nfbga-298, Product Range:Sitara Family Am335X Series Microprocessors, Mpu Core Size:32Bit, Program Memory Size:128Kb, No. Of Pins:298Pins, Mpu Case Style:Nfbga, Supply Voltage Min:912Mv, Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS AM3352BZCE60 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$12.8000 | Buy Now |
DISTI #
296-41540-5-ND
|
DigiKey | IC MPU SITARA 600MHZ 298NFBGA Min Qty: 160 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.3502 | Buy Now |
DISTI #
595-AM3352BZCE60
|
Mouser Electronics | Microprocessors - MPU Sitara ARM Cortex-A8 MPU RoHS: Compliant | 157 |
|
$8.3600 / $11.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AM3352BZCE60
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM3352BZCE60
Texas Instruments
Sitara processor: Arm Cortex-A8, 1Gb Ethernet, display, CAN 298-NFBGA 0 to 90
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | LFBGA, BGA298,19X19,25 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 28 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 26 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B298 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 64 | |
Number of Terminals | 298 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA298,19X19,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 131072 | |
Seated Height-Max | 1.3 mm | |
Speed | 600 MHz | |
Supply Current-Max | 400 mA | |
Supply Voltage-Max | 1.144 V | |
Supply Voltage-Min | 1.056 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 13 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
This table gives cross-reference parts and alternative options found for AM3352BZCE60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM3352BZCE60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM3352BZCEA60 | Sitara processor: Arm Cortex-A8, 1Gb Ethernet, display, CAN 298-NFBGA -40 to 105 | Texas Instruments | AM3352BZCE60 vs AM3352BZCEA60 |
AM3352BZCED60 | Sitara processor: Arm Cortex-A8, 1Gb Ethernet, display, CAN 298-NFBGA -40 to 90 | Texas Instruments | AM3352BZCE60 vs AM3352BZCED60 |
AM3352BZCEA60R | Sitara processor: Arm Cortex-A8, 1Gb Ethernet, display, CAN 298-NFBGA -40 to 105 | Texas Instruments | AM3352BZCE60 vs AM3352BZCEA60R |