Part Details for AM3352BZCEA30R by Texas Instruments
Overview of AM3352BZCEA30R by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM3352BZCEA30R | Texas Instruments | Sitara Processor: Arm Cortex-A8, 1Gb Ethernet, Display 298-NFBGA -40 to 105 |
Price & Stock for AM3352BZCEA30R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AM3352BZCEA30R-ND
|
DigiKey | IC MPU SITARA 300MHZ 298NFBGA Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.9742 | Buy Now |
DISTI #
595-AM3352BZCEA30R
|
Mouser Electronics | Microprocessors - MPU Sitara ARM Cortex-A8 MPU RoHS: Compliant | 10 |
|
$7.5600 / $12.1100 | Buy Now |
Part Details for AM3352BZCEA30R
AM3352BZCEA30R CAD Models
AM3352BZCEA30R Part Data Attributes
|
AM3352BZCEA30R
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM3352BZCEA30R
Texas Instruments
Sitara processor: Arm Cortex-A8, 1Gb Ethernet, display, CAN 298-NFBGA -40 to 105
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | LFBGA, BGA298,19X19,25 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO OPERATES AT MIN 0.912 V | |
Address Bus Width | 28 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 26 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B298 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 64 | |
Number of Terminals | 298 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA298,19X19,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 131072 | |
Seated Height-Max | 1.3 mm | |
Speed | 300 MHz | |
Supply Current-Max | 400 mA | |
Supply Voltage-Max | 1.144 V | |
Supply Voltage-Min | 1.056 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 13 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for AM3352BZCEA30R
This table gives cross-reference parts and alternative options found for AM3352BZCEA30R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM3352BZCEA30R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM3352BZCE30R | Sitara processor: Arm Cortex-A8, 1Gb Ethernet, display, CAN 298-NFBGA | Texas Instruments | AM3352BZCEA30R vs AM3352BZCE30R |
AM3352BZCE30 | Sitara processor: Arm Cortex-A8, 1Gb Ethernet, display, CAN 298-NFBGA 0 to 90 | Texas Instruments | AM3352BZCEA30R vs AM3352BZCE30 |
AM3352BZCEA30 | Sitara processor: Arm Cortex-A8, 1Gb Ethernet, display, CAN 298-NFBGA -40 to 105 | Texas Instruments | AM3352BZCEA30R vs AM3352BZCEA30 |