Microcontrollers and Processors
AM3715CBPD100
Texas Instruments
Description: Sitara processor: Arm Cortex-A8, 3D graphics, camera 515-POP-FCBGA -40 to 90

Overview of AM3715CBPD100 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage Healthcare

Available Datasheets

Part # Manufacturer Description Datasheet
AM3715CBPD100 Texas Instruments Sitara Processor: ARM Cortex-A8, 3D Graphics, LPDDR 515-POP-FCBGA -40 to 90

Price & Stock for AM3715CBPD100 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-AM3715CBPD100-ND
DigiKey IC MPU SITARA 1.0GHZ 515FCBGA Min Qty: 7 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT 840
In Stock
  • 7 $44.4100
$44.4100 Buy Now
DISTI # 296-42745-ND
DigiKey IC MPU SITARA 1.0GHZ 515FCBGA Min Qty: 7 Lead time: 18 Weeks Container: Tray Limited Supply - Call
  • 168 $43.8766
$43.8766 Buy Now
DISTI # 595-AM3715CBPD100
Mouser Electronics Microprocessors - MPU Sitara ARM Microproc RoHS: Compliant 0
Order Now
Rochester Electronics AM3715 Sitara processor: Arm Cortex-A8, 3D graphics, camera RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 840
  • 1 $44.8400
  • 25 $43.9400
  • 100 $42.1400
  • 500 $40.3500
  • 1,000 $38.1100
$38.1100 / $44.8400 Buy Now

CAD Models for AM3715CBPD100 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM3715CBPD100 by Texas Instruments

AM3715CBPD100
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
BGA
Package Description
12 X 12 MM, 0.50 MM PITCH, GREEN, PLASTIC, BGA-515
Pin Count
515
Reach Compliance Code
compliant
ECCN Code
5A992.C
HTS Code
8542.31.00.01
Address Bus Width
26
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
54 MHz
External Data Bus Width
16
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B515
JESD-609 Code
e1
Length
12 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of Terminals
515
On Chip Data RAM Width
8
Operating Temperature-Max
90 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA515,28X28,16
Package Shape
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (words)
65536
Seated Height-Max
0.71 mm
Speed
1000 MHz
Supply Current-Max
900 mA
Supply Voltage-Max
1.2 V
Supply Voltage-Min
0.9 V
Supply Voltage-Nom
1.1 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
12 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. AM3715CBPD100
    Texas Instruments
    Sitara processor: Arm Cortex-A8, 3D graphics, camera 515-POP-FCBGA -40 to 90
    VS

Alternate Parts for AM3715CBPD100

This table gives cross-reference parts and alternative options found for AM3715CBPD100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM3715CBPD100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM3715CBP100 Sitara processor: Arm Cortex-A8, 3D graphics, camera 515-POP-FCBGA 0 to 90 Texas Instruments AM3715CBPD100 vs AM3715CBP100
Part Number Description Manufacturer Compare
AM3703CBC100 Sitara processor: Arm Cortex-A8, camera 515-POP-FCBGA 0 to 90 Texas Instruments AM3715CBPD100 vs AM3703CBC100
DM3730CBP Digital Media Processor 515-POP-FCBGA 0 to 90 Texas Instruments AM3715CBPD100 vs DM3730CBP
OMAP3525DZCBCA OMAP3525-HiRel Applications Processor 515-POP-FCBGA -40 to 105 Texas Instruments AM3715CBPD100 vs OMAP3525DZCBCA
AM3715CBP100 Sitara processor: Arm Cortex-A8, 3D graphics, camera 515-POP-FCBGA 0 to 90 Texas Instruments AM3715CBPD100 vs AM3715CBP100
OMAP3530DZCBB OMAP3530-HiRel Applications Processor 515-POP-FCBGA 0 to 90 Texas Instruments AM3715CBPD100 vs OMAP3530DZCBB
XOMAP3525BCBB MICROPROCESSOR, PBGA515, PLASTIC, BGA-515 Texas Instruments AM3715CBPD100 vs XOMAP3525BCBB
DM3730CBC Digital Media Processor 515-POP-FCBGA 0 to 90 Texas Instruments AM3715CBPD100 vs DM3730CBC
DM3730CBC100 Digital Media Processor 515-POP-FCBGA 0 to 90 Texas Instruments AM3715CBPD100 vs DM3730CBC100
OMAP3530DCBCA Applications Processor 515-POP-FCBGA -40 to 105 Texas Instruments AM3715CBPD100 vs OMAP3530DCBCA
XAM3715CBC MICROPROCESSOR, PBGA515, 0.50 MM PITCH, LEAD FREE ,CFCBGA-515 Texas Instruments AM3715CBPD100 vs XAM3715CBC

Related Parts for AM3715CBPD100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM3715CBPD100 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM3715CBPD100 by Texas Instruments

Select Manufacturer
Which Manufacturer of AM3715CBPD100 would you like to use for your alert(s)?
  • Please alert me when AM3715CBPD100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM3715CBPD100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM3715CBPD100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM3715CBPD100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM3715CBPD100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM3715CBPD100 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: