Part Details for AM3892CCYG135 by Texas Instruments
Overview of AM3892CCYG135 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM3892CCYG135 | Texas Instruments | Sitara Processor: Arm Cortex-A8, HDMI 1031-FCBGA 0 to 95 |
Price & Stock for AM3892CCYG135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AM3892CCYG135-ND
|
DigiKey | IC MPU SITARA 1.35GHZ 1031FCBGA Min Qty: 44 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$86.3314 | Buy Now |
DISTI #
595-AM3892CCYG135
|
Mouser Electronics | Microprocessors - MPU Sitara ARM (MPU) RoHS: Compliant | 0 |
|
$78.0600 / $81.0000 | Order Now |
Part Details for AM3892CCYG135
AM3892CCYG135 CAD Models
AM3892CCYG135 Part Data Attributes
|
AM3892CCYG135
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM3892CCYG135
Texas Instruments
Sitara processor: Arm Cortex-A8, HDMI 1031-FCBGA 0 to 95
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | GREEN, PLASTIC, FCBGA-1031 | |
Pin Count | 1031 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002.A | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 28 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 27 MHz | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B1031 | |
JESD-609 Code | e1 | |
Length | 25 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of DMA Channels | 64 | |
Number of Terminals | 1031 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA1031,37X37,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
RAM (words) | 786432 | |
Seated Height-Max | 3.31 mm | |
Speed | 1200 MHz | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for AM3892CCYG135
This table gives cross-reference parts and alternative options found for AM3892CCYG135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM3892CCYG135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM3894CCYG135 | Sitara processor: Arm Cortex-A8, 3D graphics, HDMI 1031-FCBGA 0 to 95 | Texas Instruments | AM3892CCYG135 vs AM3894CCYG135 |