There are no models available for this part yet.
Overview of AM3894ACYG120 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for AM3894ACYG120 by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | RISC Microprocessor, 32-Bit, 1200MHz, PBGA1031 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 132 |
|
$42.7700 / $50.3200 | Buy Now |
CAD Models for AM3894ACYG120 by Texas Instruments
Part Data Attributes for AM3894ACYG120 by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
BGA
|
Package Description
|
25 X 25 MM, 0.65 MM PITCH, GREEN, PLASTIC, FCBGA-1031
|
Pin Count
|
1031
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Address Bus Width
|
16
|
Bit Size
|
32
|
Boundary Scan
|
YES
|
Clock Frequency-Max
|
27 MHz
|
External Data Bus Width
|
16
|
Format
|
FLOATING POINT
|
Integrated Cache
|
YES
|
JESD-30 Code
|
S-PBGA-B1031
|
JESD-609 Code
|
e1
|
Length
|
25 mm
|
Low Power Mode
|
YES
|
Moisture Sensitivity Level
|
4
|
Number of Terminals
|
1031
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
FBGA
|
Package Equivalence Code
|
BGA1031,37X37,25
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
245
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
3.31 mm
|
Speed
|
1200 MHz
|
Supply Voltage-Max
|
1.05 V
|
Supply Voltage-Min
|
0.95 V
|
Supply Voltage-Nom
|
1 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
25 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROPROCESSOR, RISC
|
Alternate Parts for AM3894ACYG120
This table gives cross-reference parts and alternative options found for AM3894ACYG120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM3894ACYG120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320C6A8168BCYG2 | RISC PROCESSOR | Texas Instruments | AM3894ACYG120 vs TMS320C6A8168BCYG2 |
Related Parts for AM3894ACYG120
-
AM5726BABCXMicroprocessors
-
AM40U-1215SAZOther Analog ICs
-
TMS320DM640AGDK4Digital Signal Processors
-
AD5214TD/883BAnalog to Digital Converters
-
AM26C31CDRLine Driver or Receivers
-
AD5060ARJZ-1REEL7Digital to Analog Converters
-
AM29LV160MB-90EIFlash Memories
-
AD5160BRJ50-RL7Digital Potentiometers
-
AM3TIW-4824DH30-RZPower Supply Modules