Part Details for AM40CW-4805SNZ by Aimtec
Overview of AM40CW-4805SNZ by Aimtec
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM40CW-4805SNZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK2960
|
Newark | Dc/Dc Converter/Pcs/Tube |Aimtec AM40CW-4805SNZ Min Qty: 19 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.6000 / $43.6600 | Buy Now |
DISTI #
5245-AM40CW-4805SNZ-ND
|
DigiKey | 40W 5V DC/DC CONVERTER Min Qty: 1 Lead time: 6 Weeks Container: Tube |
3 In Stock |
|
$30.4136 / $42.0300 | Buy Now |
DISTI #
AM40CW-4805SNZ
|
Avnet Americas | DC/DC CONVERTER - Rail/Tube (Alt: AM40CW-4805SNZ) RoHS: Compliant Min Qty: 19 Package Multiple: 19 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$19.8860 / $30.9986 | Buy Now |
DISTI #
AM40CW-4805SNZ
|
Avnet Americas | DC/DC CONVERTER - Rail/Tube (Alt: AM40CW-4805SNZ) RoHS: Compliant Min Qty: 19 Package Multiple: 19 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$19.8860 / $30.9986 | Buy Now |
DISTI #
AM40CW-4805SNZ
|
TME | Converter: DC/DC, 40W, Uin: 18÷75V, Uout: 5VDC, Iout: 8A, 1"x1" Min Qty: 1 | 4 |
|
$28.4400 / $33.7100 | Buy Now |