Part Details for AM42DL1622DB70IS by AMD
Overview of AM42DL1622DB70IS by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM42DL1622DB70IS
AM42DL1622DB70IS CAD Models
AM42DL1622DB70IS Part Data Attributes
|
AM42DL1622DB70IS
AMD
Buy Now
Datasheet
|
Compare Parts:
AM42DL1622DB70IS
AMD
Memory Circuit, Flash+SRAM, 1MX16, CMOS, PBGA69, 8 X 11 MM, FBGA-69
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | BGA | |
Package Description | LFBGA, BGA69,10X10,32 | |
Pin Count | 69 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 70 ns | |
Additional Feature | SRAM ORGANISATION IS 128K X 16; FLASH IS ALSO CONFIGURABLE AS 2M X 8 | |
JESD-30 Code | R-PBGA-B69 | |
JESD-609 Code | e0 | |
Length | 11 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 16 | |
Mixed Memory Type | FLASH+SRAM | |
Number of Functions | 1 | |
Number of Terminals | 69 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA69,10X10,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for AM42DL1622DB70IS
This table gives cross-reference parts and alternative options found for AM42DL1622DB70IS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM42DL1622DB70IS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM42DL1622DB70IT | Memory Circuit, Flash+SRAM, 1MX16, CMOS, PBGA69, 8 X 11 MM, FBGA-69 | AMD | AM42DL1622DB70IS vs AM42DL1622DB70IT |
AM42DL1622DB70IS | Memory Circuit, Flash+SRAM, 1MX16, CMOS, PBGA69, 8 X 11 MM, FBGA-69 | Spansion | AM42DL1622DB70IS vs AM42DL1622DB70IS |
AM42DL1622DB70FT | Memory Circuit, 1MX16, CMOS, PBGA69, 8 X 11 MM, FBGA-69 | Spansion | AM42DL1622DB70IS vs AM42DL1622DB70FT |
AM42DL1622DB70IT | Memory Circuit, Flash+SRAM, 1MX16, CMOS, PBGA69, 8 X 11 MM, FBGA-69 | Spansion | AM42DL1622DB70IS vs AM42DL1622DB70IT |