There are no models available for this part yet.
Overview of AM4C10SCLD02400G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AM4C10SCLD02400G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1818-AM4C10SCLD02400G-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 10A 24V Min Qty: 1 Lead time: 14 Weeks Container: Box |
966 In Stock |
|
$4.6258 / $6.9400 | Buy Now | |
DISTI #
ANYAM4C10SCLD02400G
|
Heilind Electronics | INDUSTRIAL GENERAL-PURPOSE REL | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1600 / $8.6600 | Buy Now | ||
DISTI #
AM4C10SCLD02400G
|
TME | Relay: electromagnetic industrial, 4PDT, 24VDC, 10A/240VAC, AM4C Min Qty: 1 | 0 |
|
$4.6900 / $5.5700 | RFQ | |
DISTI #
ANYAM4C10SCLD02400G
|
Interstate Connecting Components | INDUSTRIAL GENERAL-PURPOSE REL | 0 |
|
Buy Now |