Part Details for AM53C80AJC by AMD
Overview of AM53C80AJC by AMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for AM53C80AJC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BUS Controller Circuit, 44 Pin, PLCC | 32 |
|
$8.5150 / $13.1000 | Buy Now |
|
Quest Components | BUS Controller Circuit, 44 Pin, PLCC | 81 |
|
$12.1175 / $14.7375 | Buy Now |
|
ComSIT USA | SCSI INTERFACE CONTROLLER SCSI Bus Controller, CMOS, PQCC44 RoHS: Not Compliant | Europe - 49 |
|
RFQ |
Part Details for AM53C80AJC
AM53C80AJC CAD Models
AM53C80AJC Part Data Attributes:
|
AM53C80AJC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM53C80AJC
AMD
SCSI Bus Controller, CMOS, PQCC44, PLASTIC, LCC-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC44,.7SQ | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 3 | |
Data Transfer Rate-Max | 4 MBps | |
Drive Interface Standard | X3T9.2 | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.5862 mm | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, SCSI |