-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Sitara processor: cost optimized Arm Cortex-A15 & DSP, multimedia and secure boot 538-FCCSP -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AM5708BCBDJEA-ND
|
DigiKey | IC MPU SITARA 667MHZ 538FCBGA Min Qty: 84 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$42.2069 | Buy Now |
DISTI #
595-AM5708BCBDJEA
|
Mouser Electronics | Microprocessors - MPU Sitara processor: cost optimized Arm Cortex-A15 & DSP, multimedia and secure boot 538-FCCSP -40 to 105 RoHS: Compliant | 50 |
|
$41.9400 / $52.9300 | Buy Now |
|
Ameya Holding Limited | 126 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AM5708BCBDJEA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM5708BCBDJEA
Texas Instruments
Sitara processor: cost optimized Arm Cortex-A15 & DSP, multimedia and secure boot 538-FCCSP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | FCBGA-538 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 38.4 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B538 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 538 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.298 mm | |
Speed | 1000 MHz | |
Supply Voltage-Max | 1.2 V | |
Supply Voltage-Min | 1.11 V | |
Supply Voltage-Nom | 1.15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
This table gives cross-reference parts and alternative options found for AM5708BCBDJEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM5708BCBDJEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM5708BCBDJ | Sitara processor: cost optimized Arm Cortex-A15 & DSP, multimedia and secure boot 538-FCCSP 0 to 90 | Texas Instruments | AM5708BCBDJEA vs AM5708BCBDJ |
AM5708BCBDJEAS | Sitara Processor: Cost Optimized Arm Cortex-A15 & DSP, Multimedia and Secure Boot 538-FCBGA -40 to 105 | Texas Instruments | AM5708BCBDJEA vs AM5708BCBDJEAS |
AM5708BCBDJAS | Sitara Processor: Cost Optimized Arm Cortex-A15 & DSP, Multimedia and Secure Boot 538-FCBGA -40 to 105 | Texas Instruments | AM5708BCBDJEA vs AM5708BCBDJAS |
AM5708BCBDJS | Sitara Processor: Cost Optimized Arm Cortex-A15 & DSP, Multimedia and Secure Boot 538-FCBGA -40 to 105 | Texas Instruments | AM5708BCBDJEA vs AM5708BCBDJS |
AM5708BCBDJEAR | Sitara processor: cost optimized Arm Cortex-A15 & DSP, multimedia and secure boot 538-FCCSP -40 to 105 | Texas Instruments | AM5708BCBDJEA vs AM5708BCBDJEAR |
AM5708ACBDJEA | Sitara Processor 538-FCBGA -40 to 105 | Texas Instruments | AM5708BCBDJEA vs AM5708ACBDJEA |