Part Details for AM5708BCBDJEAR by Texas Instruments
Overview of AM5708BCBDJEAR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM5708BCBDJEAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AM5708BCBDJEAR-ND
|
DigiKey | IC MPU SITARA 667MHZ 538FCBGA Min Qty: 750 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$36.0273 | Buy Now |
DISTI #
595-AM5708BCBDJEAR
|
Mouser Electronics | Microprocessors - MPU Sitara processor: cost optimized Arm Cortex-A15 & DSP, multimedia and secure boot 538-FCCSP -40 to 105 RoHS: Compliant | 0 |
|
$34.6600 | Order Now |
|
Ameya Holding Limited | 1000 |
|
RFQ |
Part Details for AM5708BCBDJEAR
AM5708BCBDJEAR CAD Models
AM5708BCBDJEAR Part Data Attributes
|
AM5708BCBDJEAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM5708BCBDJEAR
Texas Instruments
Sitara processor: cost optimized Arm Cortex-A15 & DSP, multimedia and secure boot 538-FCCSP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | FCBGA-538 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 38.4 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B538 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 538 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.298 mm | |
Speed | 1000 MHz | |
Supply Voltage-Max | 1.2 V | |
Supply Voltage-Min | 1.11 V | |
Supply Voltage-Nom | 1.15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for AM5708BCBDJEAR
This table gives cross-reference parts and alternative options found for AM5708BCBDJEAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM5708BCBDJEAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM5708BCBDJA | Sitara processor: cost optimized Arm Cortex-A15 & DSP, multimedia and secure boot 538-FCCSP -40 to 105 | Texas Instruments | AM5708BCBDJEAR vs AM5708BCBDJA |
AM5708BCBDJEA | Sitara processor: cost optimized Arm Cortex-A15 & DSP, multimedia and secure boot 538-FCCSP -40 to 105 | Texas Instruments | AM5708BCBDJEAR vs AM5708BCBDJEA |
AM5708BCBDJS | Sitara Processor: Cost Optimized Arm Cortex-A15 & DSP, Multimedia and Secure Boot 538-FCBGA -40 to 105 | Texas Instruments | AM5708BCBDJEAR vs AM5708BCBDJS |
AM5708ACBDJEA | Sitara Processor 538-FCBGA -40 to 105 | Texas Instruments | AM5708BCBDJEAR vs AM5708ACBDJEA |
AM5708BCBDJAR | Sitara processor: cost optimized Arm Cortex-A15 & DSP, multimedia and secure boot 538-FCCSP -40 to 105 | Texas Instruments | AM5708BCBDJEAR vs AM5708BCBDJAR |