Part Details for AM5716AABCXA by Texas Instruments
Overview of AM5716AABCXA by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for AM5716AABCXA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AM5716AABCXA-ND
|
DigiKey | IC MPU SITARA 1.5GHZ 760FCBGA Min Qty: 60 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$46.3630 | Buy Now |
DISTI #
595-AM5716AABCXA
|
Mouser Electronics | Microprocessors - MPU Sitara processor: Arm Cortex-A15 & DSP 760-FCBGA -40 to 105 RoHS: Compliant | 3 |
|
$44.2600 / $51.8700 | Buy Now |
|
Ameya Holding Limited | FCBGA 760/AM5716AABCXA | 477 |
|
RFQ |
Part Details for AM5716AABCXA
AM5716AABCXA CAD Models
AM5716AABCXA Part Data Attributes:
|
AM5716AABCXA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM5716AABCXA
Texas Instruments
Sitara processor: Arm Cortex-A15 & DSP 760-FCBGA -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | FCBGA-760 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2016-12-16 | |
Address Bus Width | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 38.4 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B760 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 760 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA760,28X28,31 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 250 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.96 mm | |
Speed | 1500 MHz | |
Supply Voltage-Max | 1.2 V | |
Supply Voltage-Min | 1.11 V | |
Supply Voltage-Nom | 1.15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for AM5716AABCXA
This table gives cross-reference parts and alternative options found for AM5716AABCXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM5716AABCXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM5716AABCX | Sitara processor: Arm Cortex-A15 & DSP 760-FCBGA 0 to 90 | Texas Instruments | AM5716AABCXA vs AM5716AABCX |