Part Details for AM6.25CR202 by Anatech Electronics Inc
Overview of AM6.25CR202 by Anatech Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for AM6.25CR202
AM6.25CR202 CAD Models
AM6.25CR202 Part Data Attributes
|
AM6.25CR202
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AM6.25CR202
Anatech Electronics Inc
Crystal Filter,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Band Width (+/- delta f) | 0.1 kHz | |
Center or Cutoff Frequency (fo/fc) | 0.0062 MHz | |
Filter Type | CRYSTAL FILTER | |
Height | 19.05 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 75 dB | |
Length | 82.55 mm | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Width | 57.15 mm |