Part Details for AM6546BACDXA by Texas Instruments
Overview of AM6546BACDXA by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for AM6546BACDXA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-AM6546BACDXA-ND
|
DigiKey | IC MPU SITARA 1.1GZ/400MZ 784BGA Min Qty: 1 Lead time: 18 Weeks Container: Tray |
207 In Stock |
|
$78.5173 / $91.5100 | Buy Now |
DISTI #
595-AM6546BACDXA
|
Mouser Electronics | Microprocessors - MPU Quad Arm Cortex-A53 and dual Arm Cortex-R5F Sitara processor with gigabit PRU-ICSS RoHS: Compliant | 2 |
|
$78.9600 / $91.4800 | Buy Now |
|
Ameya Holding Limited | 225 |
|
RFQ |
Part Details for AM6546BACDXA
AM6546BACDXA CAD Models
AM6546BACDXA Part Data Attributes
|
AM6546BACDXA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM6546BACDXA
Texas Instruments
Quad Arm® Cortex®-A53 and dual Arm Cortex-R5F Sitara™ processor with gigabit PRU-ICSS 784-FCCSP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | FCBGA-784 | |
Reach Compliance Code | compliant | |
Address Bus Width | 28 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 27 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B784 | |
Length | 23 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 2 | |
Number of External Interrupts | 1 | |
Number of Serial I/Os | 5 | |
Number of Terminals | 784 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA784,28X28,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 250 | |
RAM (words) | 2097152 | |
Seated Height-Max | 1.63 mm | |
Speed | 1100 MHz | |
Supply Voltage-Max | 1.15 V | |
Supply Voltage-Min | 1.05 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |