Part Details for AM6TW-4812DH35-VZ by Aimtec
Overview of AM6TW-4812DH35-VZ by Aimtec
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM6TW-4812DH35-VZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AM6TW-4812DH35-VZ
|
Avnet Americas | Module DC-DC Dual-OUT -12V/12V -0.25A/0.25A 6W 8-Pin DIP Tube - Rail/Tube (Alt: AM6TW-4812DH35-VZ) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Tube | 0 |
|
RFQ | |
DISTI #
AM6TW-4812DH35-VZ
|
Avnet Abacus | Module DC-DC Dual-OUT -12V/12V -0.25A/0.25A 6W 8-Pin DIP Tube (Alt: AM6TW-4812DH35-VZ) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now |
Part Details for AM6TW-4812DH35-VZ
AM6TW-4812DH35-VZ CAD Models
AM6TW-4812DH35-VZ Part Data Attributes
|
AM6TW-4812DH35-VZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM6TW-4812DH35-VZ
Aimtec
DC/DC Converter; Product Weight (grams): 17; Input voltage min (V): 18; Input voltage max (V): 72; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Dual; Output Power (W): 6; Max Output current (A): ±0.25; Efficiency (%): 75; Max Capacitive load (µF): ±220; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.4; W (mm): 20.32; L (mm): 31.75; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 3500; Case material: Copper ; Application 4 (building automation/IoT): 1; MTBF (h): 1000000; Derating : 71; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 60; Switching Frequency typ (KHz): 400; Short circuit protection: Continuous
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | DIP-24/14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ALSO AVAILABLE WITH -12 V OUTPUT | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-MDMA-P14 | |
Length | 31.75 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.12 V | |
Output Voltage-Min | 11.88 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | NO | |
Width | 20.32 mm |