Filter Your Search
1 - 1 of 1 results
|
AM6TW-4812DH35-VZ
Aimtec
|
Check for Price | Yes | Yes | Obsolete | 48 V | 12 V | 72 V | 18 V | 11.88 V | 12.12 V | 2 | NO | NO | ALSO AVAILABLE WITH -12 V OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 6 W | R-MDMA-P14 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.32 mm | 31.75 mm | AIMTEC INC | DIP-24/14 | compliant | EAR99 |