Part Details for AM7920-1JC by Legerity
Overview of AM7920-1JC by Legerity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for AM7920-1JC
AM7920-1JC CAD Models
AM7920-1JC Part Data Attributes
|
AM7920-1JC
Legerity
Buy Now
Datasheet
|
Compare Parts:
AM7920-1JC
Legerity
SLIC, PQCC32, PLASTIC, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LEGERITY INC | |
Part Package Code | QFJ | |
Package Description | QCCJ, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PQCC-J32 | |
Length | 13.97 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | SLIC | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for AM7920-1JC
This table gives cross-reference parts and alternative options found for AM7920-1JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM7920-1JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM7920-2JC | SLIC, PQCC32, PLASTIC, LCC-32 | Microsemi Corporation | AM7920-1JC vs AM7920-2JC |
LE7920-1JC | SLIC, 2-4 Conversion, PQCC32, PLASTIC, MS-016, LCC-32 | Microsemi Corporation | AM7920-1JC vs LE7920-1JC |
AM7920-1JC | SLIC, 2-4 Conversion, Bipolar, PQCC32, PLASTIC, LCC-32 | AMD | AM7920-1JC vs AM7920-1JC |
LE7920-2JC | SLIC, 2-4 Conversion, PQCC32, PLASTIC, MS-016, LCC-32 | Legerity | AM7920-1JC vs LE7920-2JC |
AM7920-2JC | SLIC, PQCC32, PLASTIC, LCC-32 | Legerity | AM7920-1JC vs AM7920-2JC |