Part Details for AM79M570-1DC by AMD
Overview of AM79M570-1DC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for AM79M570-1DC
AM79M570-1DC CAD Models
AM79M570-1DC Part Data Attributes
|
AM79M570-1DC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM79M570-1DC
AMD
SLIC, 2-4 Conversion, CDIP28, CERAMIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Battery Feed | RESISTIVE | |
Battery Supply | -40 TO -63 V | |
Hybrid | 2-4 CONVERSION | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.1475 mm | |
Neg Supply Voltage-Nom | -5 V | |
Noise-Max | 15 dBrnC | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PSRR-Min | 10 dB | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.588 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Telecom IC Type | SLIC | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AM79M570-1DC
This table gives cross-reference parts and alternative options found for AM79M570-1DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM79M570-1DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM79M570PC | SLIC, 2-4 Conversion, PDIP28, PLASTIC, DIP-28 | AMD | AM79M570-1DC vs AM79M570PC |
AM79M570DC | SLIC, 2-4 Conversion, CDIP28, CERAMIC, DIP-28 | AMD | AM79M570-1DC vs AM79M570DC |