Part Details for AM81C451-110GC by AMD
Overview of AM81C451-110GC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM81C451-110GC
AM81C451-110GC CAD Models
AM81C451-110GC Part Data Attributes
|
AM81C451-110GC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM81C451-110GC
AMD
Palette DAC, 1600 X 1280 Pixels, CMOS, CPGA84, CERAMIC, PGA-84
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | PGA | |
Package Description | PGA, | |
Pin Count | 84 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.3 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 8 | |
Clock Frequency-Max | 110 MHz | |
Display Configuration | 1600 X 1280 PIXELS | |
External Data Bus Width | 8 | |
JESD-30 Code | S-CPGA-P84 | |
JESD-609 Code | e0 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | PERPENDICULAR | |
uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, PALETTE DAC |