Part Details for AM9114BDM by AMD
Overview of AM9114BDM by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Communication and Networking
Automotive
Price & Stock for AM9114BDM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 6 |
|
$220.3950 / $226.8772 | Buy Now |
Part Details for AM9114BDM
AM9114BDM CAD Models
AM9114BDM Part Data Attributes
|
AM9114BDM
AMD
Buy Now
Datasheet
|
Compare Parts:
AM9114BDM
AMD
Standard SRAM, 1KX4, 450ns, NMOS, CDIP18, HERMETIC SEALED, SIDE BRAZED, DIP-18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP18,.3 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 450 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T18 | |
JESD-609 Code | e0 | |
Length | 22.606 mm | |
Memory Density | 4096 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 18 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class C | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AM9114BDM
This table gives cross-reference parts and alternative options found for AM9114BDM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM9114BDM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBM10480-25CZ | 16KX1 STANDARD SRAM, 25ns, CDIP20, CERDIP-20 | FUJITSU Limited | AM9114BDM vs MBM10480-25CZ |
AM21L41-20PCB | Standard SRAM, 4KX1, 200ns, NMOS, PDIP18, PLASTIC, DIP-18 | AMD | AM9114BDM vs AM21L41-20PCB |
AM92L44DPC | Standard SRAM, 4KX1, 250ns, MOS, PDIP18, PLASTIC, DIP-18 | AMD | AM9114BDM vs AM92L44DPC |
IDT6167LA70LB | Standard SRAM, 16KX1, 70ns, CMOS, CQCC20, 0.300 INCH, LCC-20 | Integrated Device Technology Inc | AM9114BDM vs IDT6167LA70LB |
CY2148-45DC | Standard SRAM, 1KX4, 45ns, CMOS, PDIP18, DIP-18 | Cypress Semiconductor | AM9114BDM vs CY2148-45DC |
AM9244DPCB | Standard SRAM, 4KX1, 250ns, MOS, PDIP18, PLASTIC, DIP-18 | AMD | AM9114BDM vs AM9244DPCB |
AM2167-55DEB | Standard SRAM, 16KX1, 50ns, NMOS, CDIP20, HERMETIC SEALED, CERAMIC, DIP-20 | AMD | AM9114BDM vs AM2167-55DEB |
IDT6167SA100DB | Standard SRAM, 16KX1, 100ns, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Integrated Device Technology Inc | AM9114BDM vs IDT6167SA100DB |
HM4-65262CDB:RD | Standard SRAM, 16KX1, 85ns, CMOS, CQCC20 | Matra MHS | AM9114BDM vs HM4-65262CDB:RD |
P4C167-10PI | Standard SRAM, 16KX1, 10ns, CMOS, PDIP20, PLASTIC, DIP-20 | Pyramid Semiconductor Corporation | AM9114BDM vs P4C167-10PI |