Part Details for AM9128-15DC by Msis Semiconductor Inc
Overview of AM9128-15DC by Msis Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9015DC | Rochester Electronics LLC | 9015 - Gate | |
5V50015DCG8 | Renesas Electronics Corporation | Low EMI Clock Generator | |
5V50015DCG | Renesas Electronics Corporation | Low EMI Clock Generator |
Part Details for AM9128-15DC
AM9128-15DC CAD Models
AM9128-15DC Part Data Attributes
|
AM9128-15DC
Msis Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
AM9128-15DC
Msis Semiconductor Inc
Standard SRAM, 2KX8, 150ns, MOS, CDIP24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MSIS SEMICONDUCTOR INC | |
Package Description | DIP, DIP24,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 150 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XDIP-T24 | |
JESD-609 Code | e0 | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |