Part Details for AM93L412/DMC by AMD
Overview of AM93L412/DMC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for AM93L412/DMC
AM93L412/DMC CAD Models
AM93L412/DMC Part Data Attributes
|
AM93L412/DMC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM93L412/DMC
AMD
Standard SRAM, 256X4, 75ns, TTL, CDIP22, HERMETIC SEALED, CERAMIC, DIP-22
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP22,.4 | |
Pin Count | 22 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 75 ns | |
JESD-30 Code | R-GDIP-T22 | |
JESD-609 Code | e0 | |
Length | 27.4955 mm | |
Memory Density | 1024 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 22 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 256X4 | |
Output Characteristics | OPEN-COLLECTOR | |
Output Enable | YES | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP22,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Seated Height-Max | 5.588 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for AM93L412/DMC
This table gives cross-reference parts and alternative options found for AM93L412/DMC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM93L412/DMC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAC5101CS | Standard SRAM, 256X4, 130ns, CMOS, CDIP22, | Plessey Semiconductors Ltd | AM93L412/DMC vs MAC5101CS |
LH5101-30 | Standard SRAM, 256X4, 300ns, CMOS, PDIP22, 0.300 INCH, PLASTIC, DIP-22 | Sharp Corp | AM93L412/DMC vs LH5101-30 |
AM93L422A/DMC | Standard SRAM, 256X4, 55ns, TTL, CDIP22, HERMETIC SEALED, CERAMIC, DIP-22 | AMD | AM93L412/DMC vs AM93L422A/DMC |
P4C422-35PI | Standard SRAM, 256X4, 35ns, CMOS, PDIP22, PLASTIC, DIP-22 | Pyramid Semiconductor Corporation | AM93L412/DMC vs P4C422-35PI |
AM93412ADCB | Standard SRAM, 256X4, 35ns, TTL, CDIP22, HERMETIC SEALED, CERAMIC, DIP-22 | AMD | AM93L412/DMC vs AM93412ADCB |
M38510/23112BWX | Standard SRAM, 256X4, 75ns, TTL, 0.375 X 0.875 INCH, DIP-22 | Harris Semiconductor | AM93L412/DMC vs M38510/23112BWX |
P4C422-15PM | Standard SRAM, 256X4, 15ns, CMOS, PDIP22, 0.400 INCH, PLASTIC, DIP-22 | Pyramid Semiconductor Corporation | AM93L412/DMC vs P4C422-15PM |
AM91L01APC | Standard SRAM, 256X4, 500ns, MOS, PDIP22, PLASTIC, DIP-22 | AMD | AM93L412/DMC vs AM91L01APC |
AM91L01BDM | Standard SRAM, 256X4, 400ns, NMOS, CDIP22, HERMETIC SEALED, SIDE BRAZED, DIP-22 | AMD | AM93L412/DMC vs AM91L01BDM |
CY7C122-35DC | Standard SRAM, 256X4, 35ns, CMOS, CDIP22, 0.400 INCH, CERDIP-22 | Cypress Semiconductor | AM93L412/DMC vs CY7C122-35DC |