Memory
AM93L422DCB
AMD
Description: Standard SRAM, 256X4, 60ns, TTL, CDIP22, HERMETIC SEALED, CERAMIC, DIP-22

Overview of AM93L422DCB by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

Price & Stock for AM93L422DCB by AMD

Part # Manufacturer Description Stock Price Buy
Quest Components Static RAM, 256x4, 22 Pin, Ceramic, DIP 140
  • 1 $127.6496
  • 50 $98.9284
  • 102 $95.7372
$95.7372 / $127.6496 Buy Now

CAD Models for AM93L422DCB by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM93L422DCB by AMD

AM93L422DCB
AMD
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
DIP
Package Description
DIP, DIP22,.4
Pin Count
22
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
60 ns
JESD-30 Code
R-GDIP-T22
JESD-609 Code
e0
Length
27.4955 mm
Memory Density
1024 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
22
Number of Words
256 words
Number of Words Code
256
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
75 °C
Operating Temperature-Min
Organization
256X4
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP22,.4
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.588 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. AM93L422DCB
    AMD
    Standard SRAM, 256X4, 60ns, TTL, CDIP22, HERMETIC SEALED, CERAMIC, DIP-22
    VS

Alternate Parts for AM93L422DCB

This table gives cross-reference parts and alternative options found for AM93L422DCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM93L422DCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM93L422PC Standard SRAM, 256X4, 60ns, TTL, PDIP22, PLASTIC, DIP-22 AMD AM93L422DCB vs AM93L422PC
CY93L422PC Standard SRAM, 256X4, 60ns, CMOS, PDIP22, 0.400 INCH, PLASTIC, DIP-22 Cypress Semiconductor AM93L422DCB vs CY93L422PC
93L422DC IC,SRAM,256X4,TTL,DIP,22PIN,CERAMIC National Semiconductor Corporation AM93L422DCB vs 93L422DC
93L422PC IC,SRAM,256X4,TTL,DIP,22PIN,PLASTIC National Semiconductor Corporation AM93L422DCB vs 93L422PC
93L422PCQR Cache SRAM, 256X4, 60ns, CMOS, PDIP22, 0.400 INCH, PLASTIC, DIP-22 Fairchild Semiconductor Corporation AM93L422DCB vs 93L422PCQR
AM93L422PC Standard SRAM, 256X4, 60ns, TTL, PDIP22, PLASTIC, DIP-22 Rochester Electronics LLC AM93L422DCB vs AM93L422PC
AM93L422DC Standard SRAM, 256X4, 60ns, TTL, CDIP22, HERMETIC SEALED, CERAMIC, DIP-22 AMD AM93L422DCB vs AM93L422DC
93L422PC Cache SRAM, 256X4, 60ns, CMOS, PDIP22, 0.400 INCH, PLASTIC, DIP-22 Rochester Electronics LLC AM93L422DCB vs 93L422PC
93L422DC Cache SRAM, 256X4, 60ns, CMOS, CDIP22, 0.400 INCH, CERDIP-22 Fairchild Semiconductor Corporation AM93L422DCB vs 93L422DC
MCM93L422DC Standard SRAM, 256X4, 60ns, CMOS, CDIP22, 0.400 INCH, CERAMIC, DIP-22 Motorola Semiconductor Products AM93L422DCB vs MCM93L422DC
Part Number Description Manufacturer Compare
CY93422DMB Standard SRAM, 256X4, 60ns, CMOS, CDIP22, 0.400 INCH, CERDIP-22 Cypress Semiconductor AM93L422DCB vs CY93422DMB
AM93L422DC Standard SRAM, 256X4, 60ns, TTL, CDIP22, HERMETIC SEALED, CERAMIC, DIP-22 AMD AM93L422DCB vs AM93L422DC
AM93L422PC Standard SRAM, 256X4, 60ns, TTL, PDIP22, PLASTIC, DIP-22 Rochester Electronics LLC AM93L422DCB vs AM93L422PC
93L422DCQR Cache SRAM, 256X4, 60ns, CMOS, CDIP22, 0.400 INCH, CERDIP-22 Fairchild Semiconductor Corporation AM93L422DCB vs 93L422DCQR
M38510/23110BWA 256X4 STANDARD SRAM, 60ns, DIP22, 0.375 X 0.875 INCH, DIP-22 Texas Instruments AM93L422DCB vs M38510/23110BWA
93L422DC Cache SRAM, 256X4, 60ns, CMOS, CDIP22, 0.400 INCH, CERDIP-22 Rochester Electronics LLC AM93L422DCB vs 93L422DC
CY93L422PC Standard SRAM, 256X4, 60ns, CMOS, PDIP22, 0.400 INCH, PLASTIC, DIP-22 Cypress Semiconductor AM93L422DCB vs CY93L422PC
MCM93L422DC Standard SRAM, 256X4, 60ns, CMOS, CDIP22, 0.400 INCH, CERAMIC, DIP-22 Motorola Semiconductor Products AM93L422DCB vs MCM93L422DC
93422DMQB 256X4 CACHE SRAM, 60ns, CDIP22, 0.400 INCH, CERDIP-22 Texas Instruments AM93L422DCB vs 93422DMQB
MCM93L422PC 256X4 STANDARD SRAM, 60ns, PDIP22, 0.400 INCH, PLASTIC, DIP-22 Motorola Mobility LLC AM93L422DCB vs MCM93L422PC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM93L422DCB by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM93L422DCB by AMD

Select Manufacturer
Which Manufacturer of AM93L422DCB would you like to use for your alert(s)?
  • Please alert me when AM93L422DCB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM93L422DCB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM93L422DCB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM93L422DCB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM93L422DCB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM93L422DCB by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: