Part Details for AM99C58-45PCB by AMD
Overview of AM99C58-45PCB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM99C58-45PCB
AM99C58-45PCB CAD Models
AM99C58-45PCB Part Data Attributes
|
AM99C58-45PCB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM99C58-45PCB
AMD
Standard SRAM, 4KX4, 45ns, CMOS, PDIP24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | DIP, DIP24,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Terminals | 24 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for AM99C58-45PCB
This table gives cross-reference parts and alternative options found for AM99C58-45PCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM99C58-45PCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT6168LA20SO | Standard SRAM, 4KX4, 20ns, CMOS, PDSO20, 0.300 INCH, 1.27 MM PITCH, SOIC-20 | Integrated Device Technology Inc | AM99C58-45PCB vs IDT6168LA20SO |
P4C168L-20FSM | Standard SRAM, 4KX4, 20ns, CMOS, PDFP20, DFP-20 | Pyramid Semiconductor Corporation | AM99C58-45PCB vs P4C168L-20FSM |
FT7C168-35FSC | Standard SRAM, 4KX4, 35ns, CMOS, FP-20 | Force Technologies Ltd | AM99C58-45PCB vs FT7C168-35FSC |
IDT71681LA85EB | Standard SRAM, 4KX4, 85ns, CMOS, CDFP24, 0.300 INCH, CERPACK-24 | Integrated Device Technology Inc | AM99C58-45PCB vs IDT71681LA85EB |
FT7C170-35CC | Standard SRAM, 4KX4, 35ns, CMOS, CDIP20, 0.300 INCH, CERAMIC, SDIP-20 | Force Technologies Ltd | AM99C58-45PCB vs FT7C170-35CC |
CY7C168-35SC | Standard SRAM, 4KX4, 35ns, CMOS, PDSO20 | Cypress Semiconductor | AM99C58-45PCB vs CY7C168-35SC |
MT5C1607-20LAT | Standard SRAM, 4KX4, 20ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Micron Technology Inc | AM99C58-45PCB vs MT5C1607-20LAT |
IDT6168SA35P | Standard SRAM, 4KX4, 35ns, CMOS, PDIP20, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-20 | Integrated Device Technology Inc | AM99C58-45PCB vs IDT6168SA35P |
IDT71682SA12LB8 | Standard SRAM, 4KX4, 12ns, CMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | AM99C58-45PCB vs IDT71682SA12LB8 |
5962-8670512RA | 4KX4 STANDARD SRAM, 35ns, CDIP20, CERAMIC, DIP-20 | STMicroelectronics | AM99C58-45PCB vs 5962-8670512RA |