Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Aimtec | DC/DC Converter; Product Weight (grams): 7.3; Input voltage min (V): 36; Input voltage max (V): 75; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Dual; Output Power (W): 9; Max Output current (A): ±0.375; Efficiency (%): 87; Max Capacitive load (µF): ±390; Package type: SIP8; Mounting: PCB; W (in): 0.38; L (in): 0.86; H (in): 0.44; W (mm): 9.6; L (mm): 21.8; H (mm): 11.2; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1600; EMC compliance 2: EN 55032 Class A; Case material: Copper ; Application 4 (building automation/IoT): 1; MTBF (h): 900000; Derating : 60; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.2; Load Regulation %: ±1.0; Ripple & Noise (mV p-p): 75; Switching Frequency typ (KHz): 500; Short circuit protection: Continuous; On/Off Control: 1 | $20.0700 / $26.8900 |
|
View Details |