Part Details for AMA120DK1-120100Y by Aimtec
Overview of AMA120DK1-120100Y by Aimtec
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMA120DK1-120100Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK4639
|
Newark | Pcs/Box |Aimtec AMA120DK1-120100Y RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.8700 / $55.2500 | Buy Now |
DISTI #
AMA120DK1-120100Y
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 10A 120W Desktop - Boxed Product (Development Kits) (Alt: AMA120DK1-120100Y) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
000000000007170737
|
Sager | AMA120DK1-120100Y \\ AC/DC ADAPTER \\ 20 Min Qty: 200 | 0 |
|
$51.8700 / $55.2500 | Buy Now |