There are no models available for this part yet.
Overview of AMA12BU2-120100Y by Aimtec
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AMA12BU2-120100Y by Aimtec
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27AK4593
|
Newark | Pcs/Box |Aimtec AMA12BU2-120100Y RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4300 / $8.3100 | Buy Now | |
DISTI #
AMA12BU2-120100Y
|
Avnet Americas | AC/DC Power Supply 12V 1A 12W Straight Plug UK USB Type C 2-Pin Wall Mount Carton - Boxed Product (Development Kits) (Alt: AMA12BU2-120100Y) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
RFQ | ||
DISTI #
000000000007170815
|
Sager | AMA12BU2-120100Y \\ AC/DC ADAPTER \\ 120 Min Qty: 200 | 0 |
|
$7.4300 / $8.3100 | Buy Now |