Part Details for AMA12UR4-050200Y by Aimtec
Overview of AMA12UR4-050200Y by Aimtec
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMA12UR4-050200Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK2643
|
Newark | Adapter, Ac-Dc, 1 Output, 5V, 2A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:10W, Output Voltage - Output 1:5V, Output Current - Output 1:2A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Aimtec AMA12UR4-050200Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$5.8400 | Buy Now |
DISTI #
AMA12UR4-050200Y
|
Avnet Americas | AC/DC Power Supply 5V 2A 10W Straight Plug US, Japan 2-Pin Wall Mount Carton - Boxed Product (Development Kits) (Alt: AMA12UR4-050200Y) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
000000000007170867
|
Sager | AMA12UR4-050200Y \\ AC/DC ADAPTER \\ 120 Min Qty: 200 | 0 |
|
$6.3000 / $7.0900 | Buy Now |
DISTI #
AMA12UR4-050200Y
|
Avnet Abacus | (Alt: AMA12UR4-050200Y) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |