There are no models available for this part yet.
Overview of AMA12UR5L-120100MY by Aimtec
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AMA12UR5L-120100MY by Aimtec
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27AK4632
|
Newark | Pcs/Box |Aimtec AMA12UR5L-120100MY RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8800 / $8.5500 | Buy Now | |
DISTI #
AMA12UR5L-120100MY
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 1A 12W Wall Mount - Boxed Product (Development Kits) (Alt: AMA12UR5L-120100MY) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
RFQ | ||
DISTI #
000000000007170877
|
Sager | AMA12UR5L-120100MY \\ AC/DC ADAPTER \\ 120 Min Qty: 200 | 0 |
|
$6.8800 / $8.5500 | Buy Now | |
DISTI #
AMA12UR5L-120100MY
|
Avnet Abacus | (Alt: AMA12UR5L-120100MY) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |