Part Details for AMA36AK2-120300Y by Aimtec
Overview of AMA36AK2-120300Y by Aimtec
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMA36AK2-120300Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK4943
|
Newark | Pcs/Box |Aimtec AMA36AK2-120300Y RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7400 / $12.6000 | Buy Now |
DISTI #
AMA36AK2-120300Y
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 3A 36W Wall Mount - Boxed Product (Development Kits) (Alt: AMA36AK2-120300Y) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
000000000007171200
|
Sager | AMA36AK2-120300Y \\ AC/DC ADAPTER \\ 96 Min Qty: 200 | 0 |
|
$10.7400 / $12.6000 | Buy Now |
DISTI #
AMA36AK2-120300Y
|
Avnet Abacus | (Alt: AMA36AK2-120300Y) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |