Part Details for AMA36BU2-120300Y by Aimtec
Overview of AMA36BU2-120300Y by Aimtec
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMA36BU2-120300Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK4992
|
Newark | Pcs/Box |Aimtec AMA36BU2-120300Y Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0300 / $13.5000 | Buy Now |
DISTI #
AMA36BU2-120300Y
|
Avnet Americas | AC/DC Power Supply 12V 3A 36W Straight Plug UK USB Type C 2-Pin - Boxed Product (Development Kits) (Alt: AMA36BU2-120300Y) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$10.2724 / $13.4190 | Buy Now |
DISTI #
AMA36BU2-120300Y
|
Avnet Americas | AC/DC Power Supply 12V 3A 36W Straight Plug UK USB Type C 2-Pin - Boxed Product (Development Kits) (Alt: AMA36BU2-120300Y) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$10.2724 / $13.4190 | Buy Now |
DISTI #
000000000007171249
|
Sager | AMA36BU2-120300Y \\ AC/DC ADAPTER \\ 96 Min Qty: 200 | 0 |
|
$12.0300 / $13.5000 | Buy Now |