There are no models available for this part yet.
Overview of AMA36DK1-120300Y by Aimtec
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AMA36DK1-120300Y by Aimtec
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27AK4994
|
Newark | Pcs/Box |Aimtec AMA36DK1-120300Y RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9300 / $12.6000 | Buy Now | |
DISTI #
AMA36DK1-120300Y
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 3A 36W Wall Mount - Boxed Product (Development Kits) (Alt: AMA36DK1-120300Y) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
RFQ | ||
DISTI #
000000000007171251
|
Sager | AMA36DK1-120300Y \\ AC/DC ADAPTER \\ 90 Min Qty: 200 | 0 |
|
$10.9300 / $12.6000 | Buy Now |