Part Details for AMA36UK2-120250Y by Aimtec
Overview of AMA36UK2-120250Y by Aimtec
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMA36UK2-120250Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK5046
|
Newark | Pcs/Box |Aimtec AMA36UK2-120250Y RoHS: Not Compliant Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7400 / $12.1500 | Buy Now |
DISTI #
AMA36UK2-120250Y
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 2.5A 30W Wall Mount - Boxed Product (Development Kits) (Alt: AMA36UK2-120250Y) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
000000000007171304
|
Sager | AMA36UK2-120250Y \\ AC/DC ADAPTER \\ 96 Min Qty: 200 | 0 |
|
$10.7400 / $12.1500 | Buy Now |