Part Details for AMA40DR5-120033Y by Aimtec
Overview of AMA40DR5-120033Y by Aimtec
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMA40DR5-120033Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK2660
|
Newark | Adapter, Ac-Dc, 1 Output, 12V, 3.34A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:40W, Output Voltage - Output 1:12V, Output Current - Output 1:3.34A, Output Voltage - Output 2:- Rohs Compliant: Yes |Aimtec AMA40DR5-120033Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$12.6700 / $14.2000 | Buy Now |
DISTI #
5245-AMA40DR5-120033Y-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 12V 40W Min Qty: 1 Lead time: 14 Weeks Container: Box |
5 In Stock |
|
$16.4480 / $23.3000 | Buy Now |
DISTI #
AMA40DR5-120033Y
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 3.34A 40W Desktop - Boxed Product (Development Kits) (Alt: AMA40DR5-120033Y) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
000000000007171333
|
Sager | AMA40DR5-120033Y \\ AC/DC ADAPTER \\ 60 Min Qty: 200 | 0 |
|
$12.6700 / $14.2000 | Buy Now |
DISTI #
AMA40DR5-120033Y
|
Avnet Abacus | (Alt: AMA40DR5-120033Y) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |