There are no models available for this part yet.
Overview of AMA40ER4L-120033Y by Aimtec
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AMA40ER4L-120033Y by Aimtec
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27AK5079
|
Newark | Pcs/Box |Aimtec AMA40ER4L-120033Y RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7200 / $13.5000 | Buy Now | |
DISTI #
AMA40ER4L-120033Y
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 3.34A 40W Wall Mount - Boxed Product (Development Kits) (Alt: AMA40ER4L-120033Y) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
RFQ | ||
DISTI #
000000000007171339
|
Sager | AMA40ER4L-120033Y \\ AC/DC ADAPTER \\ 90 Min Qty: 200 | 0 |
|
$11.7200 / $13.5000 | Buy Now | |
DISTI #
AMA40ER4L-120033Y
|
Avnet Abacus | (Alt: AMA40ER4L-120033Y) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |