Part Details for AMA40ER5L-120033Y by Aimtec
Overview of AMA40ER5L-120033Y by Aimtec
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMA40ER5L-120033Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK5081
|
Newark | Pcs/Box |Aimtec AMA40ER5L-120033Y RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7200 / $13.5000 | Buy Now |
DISTI #
AMA40ER5L-120033Y
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 3.34A 40W Wall Mount - Boxed Product (Development Kits) (Alt: AMA40ER5L-120033Y) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
000000000007171341
|
Sager | AMA40ER5L-120033Y \\ AC/DC ADAPTER \\ 90 Min Qty: 200 | 0 |
|
$11.7200 / $13.5000 | Buy Now |
DISTI #
AMA40ER5L-120033Y
|
Avnet Abacus | (Alt: AMA40ER5L-120033Y) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |