Part Details for AMA5BK1-050100Y by Aimtec
Overview of AMA5BK1-050100Y by Aimtec
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMA5BK1-050100Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AK3792
|
Newark | Pcs/Box |Aimtec AMA5BK1-050100Y Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9300 / $6.6500 | Buy Now |
DISTI #
AMA5BK1-050100Y
|
Avnet Americas | AC/DC Power Supply Single-OUT 5V 1A 5W Wall Mount - Boxed Product (Development Kits) (Alt: AMA5BK1-050100Y) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$5.0630 / $6.6030 | Buy Now |