Part Details for AMAX-5024-A by Advantech Co Ltd
Overview of AMAX-5024-A by Advantech Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMAX-5024-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ5377
|
Newark | 4-Ch Analogue Output Module |Advantech AMAX-5024-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2084-AMAX-5024-A-ND
|
DigiKey | OUTPUT MODULE 6 ANALOG -10+10V Min Qty: 1 Lead time: 23 Weeks Container: Box |
10 In Stock |
|
$204.0000 | Buy Now |
DISTI #
923-AMAX-5024-A
|
Mouser Electronics | I/O Modules 4-ch Analogue Output Module RoHS: Compliant | 0 |
|
$204.0000 | Order Now |
DISTI #
72011132
|
RS | Signal Converter, 4 Channel Analog Output, EtherCAT, DIN Rail, AMAX Series | Advantech AMAX-5024-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$204.0000 | RFQ |
DISTI #
AMAX-5024-A
|
TME | Analog output, 24VDC, for DIN rail mounting, Analog.out: 4 Min Qty: 1 | 0 |
|
$191.9500 / $206.1700 | RFQ |