Part Details for AMAX-5057-A by Advantech Co Ltd
Overview of AMAX-5057-A by Advantech Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMAX-5057-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ5384
|
Newark | 16-Ch Sink Type Do Module |Advantech AMAX-5057-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2084-AMAX-5057-A-ND
|
DigiKey | OUTPUT MODULE 16 DIGITAL 10-30V Min Qty: 1 Lead time: 7 Weeks Container: Box |
1 In Stock |
|
$105.8834 / $131.4400 | Buy Now |
DISTI #
AMAX-5057-A
|
TME | Digital output, 24VDC, for DIN rail mounting, Digit.out: 16 Min Qty: 1 | 0 |
|
$100.6400 | RFQ |