Part Details for AMAX-5079-A by Advantech Co Ltd
Overview of AMAX-5079-A by Advantech Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMAX-5079-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ5387
|
Newark | Ethercat Extension |Advantech AMAX-5079-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2084-AMAX-5079-A-ND
|
DigiKey | I/O MODULE 1 DIGITAL 24V Min Qty: 1 Lead time: 23 Weeks Container: Box |
3 In Stock |
|
$62.0000 | Buy Now |
DISTI #
923-AMAX-5079-A
|
Mouser Electronics | I/O Modules EtherCAT Extension RoHS: Compliant | 0 |
|
$62.0000 | Order Now |
DISTI #
72011140
|
RS | Data Comm Accessories, EtherCat Extension for IO Modules, AMAX Series | Advantech AMAX-5079-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$61.9900 | RFQ |