Part Details for AMB-25 by Amprobe Test Tools
Overview of AMB-25 by Amprobe Test Tools
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMB-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02J0398
|
Newark | Digital Insulation Tester 1000V 4000Mohm, Insulation Tester Type:Digital Megohmmeter, Insulation Testing Voltage:250V, 500V, 1Kv, Insulation Testing Resistance:4Gohm, Operating Temperature Min:0°C, Operating Temperature Max:50°C |Amprobe Fluke AMB-25 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
705-1014-ND
|
DigiKey | MEGOHMMETER FIELD TESTING DGTL Min Qty: 1 Lead time: 2 Weeks Container: Box |
36 In Stock |
|
$447.9400 | Buy Now |
DISTI #
70101993
|
RS | Tester Insulation Resistance Tester 0 to 9999 Ohms Test leads, AMB Series | Amprobe AMB-25 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$447.9400 | RFQ |
|
Onlinecomponents.com | Digital Megaohmmeter/Insulation Resistance Tester |
1 In Stock |
|
$484.8300 / $526.9900 | Buy Now |
|
Master Electronics | Digital Megaohmmeter/Insulation Resistance Tester |
1 In Stock |
|
$484.8300 / $526.9900 | Buy Now |
DISTI #
37867.1
|
TestEquity LLC | Amprobe AMB-25 Digital Megohmmeter, 40 to 2000 Mohm, Selectable Test Voltage, AMB Series | 0 |
|
$526.9900 | Buy Now |