Part Details for AMB12-A by Carlo Gavazzi Holding AG
Overview of AMB12-A by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMB12-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90Y9430
|
Newark | Bracket Angled M12 Gs |Carlo Gavazzi AMB12-A Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7900 / $10.9700 | Buy Now |
DISTI #
1864-1453-ND
|
DigiKey | BRACKET ANGLED M12 GS Min Qty: 1 Lead time: 17 Weeks Container: Box |
33 In Stock |
|
$12.2000 | Buy Now |
DISTI #
225-AMB12-A
|
Mouser Electronics | Mounting Hardware BRACKET ANGLED M12 GS | 0 |
|
$9.4900 / $12.3500 | Order Now |
DISTI #
70620402
|
RS | Bracket, Used For M12 Sensor, Dimensions W 30 x D 30 x H 26.5 mm, AMB Series | Carlo Gavazzi Inc. AMB12-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 19 |
|
$9.7000 / $12.6000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$8.9000 / $11.4400 | Buy Now | |
DISTI #
AMB12-A
|
TME | Holder, Mat: galvanised steel, 12.2mm Min Qty: 1 | 0 |
|
$5.9200 / $6.8300 | RFQ |