Part Details for AMBA310213 by Panasonic Electronic Components
Overview of AMBA310213 by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Aerospace and Defense
Telecommunications
Communication and Networking
Automotive
Price & Stock for AMBA310213
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y2432
|
Newark | Pir Sensor, Ma Series, Infrared, Long Type, 130 Cm, 30 , 5 Ms, 5.5 Vdc, 27 Vdc Rohs Compliant: Yes |Panasonic AMBA310213 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$23.9000 / $32.8500 | Buy Now |
DISTI #
70624143
|
RS | MA Motion proximity switch 130 cm | Panasonic Electronic Components AMBA310213 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$44.3300 / $71.9800 | RFQ |
Part Details for AMBA310213
AMBA310213 CAD Models
AMBA310213 Part Data Attributes
|
AMBA310213
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AMBA310213
Panasonic Electronic Components
Sensor/Transducer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Body Breadth | 20 mm | |
Body Height | 46 mm | |
Body Length or Diameter | 29.7 mm | |
Mounting Feature | CHASSIS MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Output | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MOTION SENSOR | |
Supply Voltage-Max | 27 V | |
Supply Voltage-Min | 5.5 V | |
Surface Mount | NO |