There are no models available for this part yet.
Overview of AMBA315913 by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Aerospace and Defense
Telecommunications
Communication and Networking
Automotive
Price & Stock for AMBA315913 by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46Y2438
|
Newark | Pir Sensor, Ma Series, Infrared, Long Type, 130 Cm, 30 , 5 Ms, 4.5 Vdc, 5.5 Vdc Rohs Compliant: Yes |Panasonic AMBA315913 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$22.4000 / $30.8000 | Buy Now | |
Quest Components | 16 |
|
$32.2560 / $35.8400 | Buy Now | |||
DISTI #
AMBA315913
|
Avnet Abacus | (Alt: AMBA315913) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for AMBA315913 by Panasonic Electronic Components
Part Data Attributes for AMBA315913 by Panasonic Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Reach Compliance Code
|
compliant
|
Body Breadth
|
20 mm
|
Body Height
|
46 mm
|
Body Length or Diameter
|
29.7 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
-25 °C
|
Output
|
OPEN-COLLECTOR
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape/Style
|
RECTANGULAR
|
Sensors/Transducers Type
|
MOTION SENSOR
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Surface Mount
|
NO
|