Part Details for AMBMM-F-37-10E-1-C-SL by TE Connectivity
Overview of AMBMM-F-37-10E-1-C-SL by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USB2AMBMMC-001 | Amphenol Cables on Demand | Amphenol CS-USB2AMBMMC-001 Amphenol USB 2.0 High Speed Certified [480 Mbps] USB Type A to Micro B Cable - USB 2.0 Type A Male to Micro B Male [Android Sync + 28 AWG Fast Charge Ready] 1m (3.3') | |
CS-USB2AMBMMC-002 | Amphenol Cables on Demand | Amphenol CS-USB2AMBMMC-002 Amphenol USB 2.0 High Speed Certified [480 Mbps] USB Type A to Micro B Cable - USB 2.0 Type A Male to Micro B Male [Android Sync + 28 AWG Fast Charge Ready] 2m (6.6') | |
AD22103KRZ-R7 | Analog Devices | 114-10E-013V TEMP SENSOR |
Price & Stock for AMBMM-F-37-10E-1-C-SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-AMBMM-F-37-10E-1-C-SL-ND
|
DigiKey | AMBMM-F-37-10E-1-C-SL Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,444.0200 | Buy Now |
DISTI #
AAC7175-00
|
Avnet Americas | - Bulk (Alt: AAC7175-00) Min Qty: 25 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1,154.8231 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,298.9600 / $3,449.3400 | Buy Now |
DISTI #
RYCAMBMM-F-37-10E-1-C-SL
|
Interstate Connecting Components | AMBMM-F-37-10E-1-C-SL | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,298.9600 / $3,449.3400 | Buy Now |