Part Details for AMCV-0603-260-C180N-T by Abracon Corporation
Overview of AMCV-0603-260-C180N-T by Abracon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Price & Stock for AMCV-0603-260-C180N-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W9048
|
Newark | Varistor 34.5V 5A 0603 - Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AMCV-0603-260-C180N-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0620 | Buy Now |
DISTI #
AMCV-0603-260-C180N-T-ND
|
DigiKey | VARISTOR 34.5V 5A 0603 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AMCV-0603-260-C180
|
Avnet Americas | Var 6.4VAC/26VDC 5A 31V to 38V SMD T/R - Tape and Reel (Alt: AMCV-0603-260-C180) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | SMD Multilayer Chip Varistor - 31.0-38.0 Volts - 5 Amps - -55°C to 125°C - 0603 RoHS: Compliant | 0 |
|
$0.0256 / $0.0391 | Buy Now |
Part Details for AMCV-0603-260-C180N-T
AMCV-0603-260-C180N-T CAD Models
AMCV-0603-260-C180N-T Part Data Attributes
|
AMCV-0603-260-C180N-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMCV-0603-260-C180N-T
Abracon Corporation
VARISTOR 34.5V 5A 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Circuit RMS Voltage-Max | 18.4 V | |
Energy Absorbing Capacity-Max | 0.02 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 30% | |
Working Voltage | 26 V |