There are no models available for this part yet.
Overview of AMCV-0603LC-180-C100N-T by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AMCV-0603LC-180-C100N-T by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96W9059
|
Newark | Varistor 25V 2A 0603/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AMCV-0603LC-180-C100N-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0620 | Buy Now | |
DISTI #
535-AMCV-0603LC-180-C100N-TCT-ND
|
DigiKey | VARISTOR 25V 2A 0603 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0508 / $0.2600 | Buy Now | |
DISTI #
AMCV-0603LC-180-C1
|
Avnet Americas | Var 6.4VAC/18VDC 2A 22V to 28V SMD T/R - Tape and Reel (Alt: AMCV-0603LC-180-C1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0286 | Buy Now | |
DISTI #
815-AMCV603LC8C100NT
|
Mouser Electronics | Varistors VARISTOR 25V 2A 0603 RoHS: Compliant | 2800 |
|
$0.0420 / $0.3100 | Buy Now | |
Onlinecomponents.com | SMD Multilayer Chip Varistor - 22.0-28.0 Volts - 2 Amps - -55°C to 125°C - 0603 RoHS: Compliant | 0 |
|
$0.0202 / $0.0391 | Buy Now |
CAD Models for AMCV-0603LC-180-C100N-T by Abracon Corporation
Part Data Attributes for AMCV-0603LC-180-C100N-T by Abracon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABRACON LLC
|
Package Description
|
CHIP, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Factory Lead Time
|
10 Weeks
|
Samacsys Manufacturer
|
ABRACON
|
Circuit RMS Voltage-Max
|
12.7 V
|
Energy Absorbing Capacity-Max
|
0.005 J
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR, 7 INCH
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Working Voltage
|
18 V
|