Part Details for AMCV-1812H-260-T by Abracon Corporation
Overview of AMCV-1812H-260-T by Abracon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMCV-1812H-260-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W9106
|
Newark | Varistor 35V 800A 1812 - Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AMCV-1812H-260-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5590 / $0.5930 | Buy Now |
DISTI #
535-12904-1-ND
|
DigiKey | VARISTOR 35V 800A 1812 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4000 | Buy Now |
DISTI #
AMCV-1812H-260-T
|
Avnet Americas | Var 6.4VAC/26VDC 800A 35V SMD T/R - Tape and Reel (Alt: AMCV-1812H-260-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | SMD Multilayer Chip Varistor - 35 Volts - 800 Amps - -55°C to 125°C - 1812 RoHS: Compliant | 0 |
|
$0.5210 / $1.0920 | Buy Now |
DISTI #
AMCV-1812H-260-T
|
Avnet Americas | Var 6.4VAC/26VDC 800A 35V SMD T/R - Tape and Reel (Alt: AMCV-1812H-260-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ |